Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Res, 91K, 1%, 6W, 4527, Thick Film, Resistance:91Kohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 356091KFT
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
1000
$0.2980
Buy Now
Details
Newark
Res, 91K, 1%, 6W, 4527, Thick Film, Resistance:91Kohm, Resistance Tolerance:± 1%, Power Rating:6W, Resistor Case/Package:4527 [11470 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3560 Series Rohs Compliant: Yes |Cgs Te Connectivity 356091KFT
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
2,000
$0.9980
4,000
$0.9710
6,000
$0.9450
10,000
$0.9180
$0.9180 / $0.9980
Buy Now
Details
DigiKey
RES 3560 91K 1%
Min Qty:
1
Lead time:
15 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
1861 In Stock
1
$2.9800
10
$1.8480
50
$1.3944
100
$1.2542
500
$1.0141
1,000
$0.8611
2,000
$0.8139
3,000
$0.7904
5,000
$0.7645
7,000
$0.7494
10,000
$0.7448
$0.7448 / $2.9800
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 91 kOhm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 97AC0110)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks, 1 Days
Container:
Ammo Pack
1000 Partner Stock
$1.5300
Buy Now
Details
Avnet Americas
SMD Chip Resistor, 91 kOhm, ± 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176407-1)
Min Qty:
2000
Package Multiple:
2000
Lead time:
12 Weeks, 1 Days
Container:
Reel
0
2,000
$0.9247
4,000
$0.8983
8,000
$0.8719
12,000
$0.8454
16,000
$0.8190
$0.8190 / $0.9247
Buy Now
Details
Mouser Electronics
Thick Film Resistors - SMD 3560 91K 1%
RoHS:
Compliant
0
1,000
$0.8500
2,000
$0.8500
6,000
$0.8330
$0.8330 / $0.8500
Order Now
Details
Onlinecomponents.com
3560 91K 1%
RoHS:
Compliant
0
500
$1.7170
1,000
$1.0570
1,500
$0.8370
2,000
$0.8200
$0.8200 / $1.7170
Buy Now
Details
Avnet Abacus
SMD Chip Resistor, 91 kOhm, � 1%, 6 W, 4527 [11670 Metric], Thick Film, High Power (Alt: 2-2176407-1)
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Lead time:
15 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Master Electronics
3560 91K 1%
RoHS:
Compliant
0
500
$1.7170
1,000
$1.0570
1,500
$0.8370
2,000
$0.8200
$0.8200 / $1.7170
Buy Now