Part Details for 3560A by Vogt AG Verbindungstechnik
Overview of 3560A by Vogt AG Verbindungstechnik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3560A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3560A
|
TME | Tip: ring, M5, 16mm2, crimped, non-insulated, tinned, copper, 6AWG Min Qty: 250 | 0 |
|
$0.5200 | RFQ |