3561-0
Description: Interconnection Device

Overview of 3561-0 by Fluke Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
7M3-561 Coilcraft Inc Variable Inductor, 0.476uH Min, 0.644uH Max, Ferrite-Core, Shielded, 3030, DIP-5
CMT3-56-1L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

Price & Stock for 3561-0 by Fluke Corporation

Part # Manufacturer Description Stock Price Buy
NAC BANANA PLUG TEST ADAPTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for 3561-0 by Fluke Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3561-0 by Fluke Corporation

3561-0
Fluke Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FLUKE CORP
Reach Compliance Code
unknown
Additional Feature
MALE-MALE, POLYVINYLCHLORIDE, 7.5A
Connector Type
INTERCONNECTION DEVICE
Want to compare parts?
  1. 3561-0
    Fluke Corporation
    Interconnection Device
    VS

Related Parts for 3561-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3561-0 by Fluke Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3561-0 by Fluke Corporation

Select Manufacturer
Which Manufacturer of 3561-0 would you like to use for your alert(s)?
  • Please alert me when 3561-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3561-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3561-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3561-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3561-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3561-0 by Fluke Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: