There are no models available for this part yet.
Overview of 3561 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-561 | Coilcraft Inc | Variable Inductor, 0.476uH Min, 0.644uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
CMT3-56-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 3561 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84N614
|
Newark | Heat Shrink Tubing, 2.36Mm Id, Po, Trans, 100Ft, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.093", I.d. Supplied - Metric:2.36Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:100Ft, Length - Metric:30.5M, Colour:Clear Rohs Compliant: Yes |Multicomp Pro 3561 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2262 |
|
$76.1400 / $102.6300 | Buy Now |