There are no models available for this part yet.
Overview of 35611 by Desco Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, 5.55mm, Header | |
335-6110-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, D-Key, 3.55mm, Header | |
335-6110-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, G-Key, 4.55mm, Header |
Price & Stock for 35611 by Desco Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0100 / $14.5200 | Buy Now |