Part Details for 35611 by Easy Braid Co
Overview of 35611 by Easy Braid Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, 5.55mm, Header | |
335-6110-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, D-Key, 3.55mm, Header | |
335-6110-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, G-Key, 4.55mm, Header |
Price & Stock for 35611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB1587-ND
|
DigiKey | DISPENS BOTTL 2OZ 18/20/26GA 3PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
38 In Stock |
|
$8.9033 / $12.1000 | Buy Now |