There are no models available for this part yet.
Overview of 35611 by ProLinear/PONTECH Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, 5.55mm, Header | |
335-6110-D63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, D-Key, 3.55mm, Header | |
335-6110-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 10 position, left, G-Key, 4.55mm, Header |
Price & Stock for 35611 by ProLinear/PONTECH Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PRE-356-11
|
TME | Wrench, combination spanner, 11mm, Overall len: 160mm Min Qty: 1 | 15 |
|
$2.9200 / $3.2100 | Buy Now |