There are no models available for this part yet.
Overview of 35611000029 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35611000029 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK0977
|
Newark | Cartridge Fuse, Slow Blow, 1A, 440V, Blow Characteristic:Slow Blow, Fuse Current:1A, Voltage Rating Vac:440V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:-, Breaking Capacity Current Ac:1Ka, Rohs Compliant: Yes |Littelfuse 35611000029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.8760 / $2.0100 | Buy Now | |
DISTI #
67K1790
|
Newark | Fuse 440V Tl 6.3X32Mm 1A/Bulk Rohs Compliant: Yes |Littelfuse 35611000029 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.3700 | Buy Now | |
DISTI #
WK6266-ND
|
DigiKey | FUSE CERAMIC 1A 440VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11185 In Stock |
|
$0.8948 / $2.0000 | Buy Now | |
DISTI #
576-35611000029
|
Mouser Electronics | Cartridge Fuses 440V TL 1A RoHS: Compliant | 275 |
|
$1.0300 / $1.6700 | Buy Now | |
Future Electronics | 356 Series Slo-Blo 1 A Ø 6.3 x 32 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8950 / $1.1200 | Buy Now | ||
DISTI #
61870630
|
Verical | Fuse Cartridge Slow Blow Acting 1A 440V Holder Cartridge 6.35 X 31.75mm Ceramic UKCA/cULus RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2034 | Americas - 2736 |
|
$0.7484 / $0.9400 | Buy Now | |
DISTI #
60256804
|
Verical | Fuse Cartridge Slow Blow Acting 1A 440V Holder Cartridge 6.35 X 31.75mm Ceramic UKCA/cULus RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 78 |
|
$1.1150 | Buy Now | |
DISTI #
3561100002
|
TTI | Cartridge Fuses 1A 440V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9200 / $1.1600 | Buy Now | |
DISTI #
35611000029
|
TTI | Cartridge Fuses 440V TL 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now | |
DISTI #
C1S425201835563
|
Chip1Stop | Fuses RoHS: Compliant pbFree: Yes | 2736 |
|
$0.9280 / $1.3500 | Buy Now |
CAD Models for 35611000029 by Littelfuse Inc
Part Data Attributes for 35611000029 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3AB
|
Joule Integral-Nom
|
4 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
1000 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
440 V
|
Reference Standard
|
CE; CUL; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Nickel (Ni)
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
0.01 s
|