Part Details for 35613150029 by Littelfuse Inc
Overview of 35613150029 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35613150029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0855
|
Newark | Cartridge Fuse, Slow Blow, 3.15A, 440V, Blow Characteristic:Slow Blow, Fuse Current:3.15A, Voltage Rating Vac:440V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:356 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 35613150029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$0.9200 / $2.3200 | Buy Now |
DISTI #
WK6271-ND
|
DigiKey | FUSE CERM 3.15A 440VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6465 In Stock |
|
$0.8948 / $2.0500 | Buy Now |
DISTI #
576-35613150029
|
Mouser Electronics | Cartridge Fuses 440V TL 6.3.15A RoHS: Compliant | 135 |
|
$1.0200 / $2.1700 | Buy Now |
|
Future Electronics | 356 Series Time Lag 440 V 3.15 A Ø 6.3 x 32 mm Miniature Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9500 / $1.1000 | Buy Now |
|
Future Electronics | 356 Series Time Lag 440 V 3.15 A Ø 6.3 x 32 mm Miniature Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9500 / $1.1000 | Buy Now |
DISTI #
35613150029
|
TTI | Cartridge Fuses 440V TL 6.3.15A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.9000 / $1.1400 | Buy Now |
|
ComSIT USA | 3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
2762042
|
element14 Asia-Pacific | CARTRIDGE FUSE, SLOW BLOW, 3.15A, 440V RoHS: Compliant Min Qty: 1 Container: Each | 85 |
|
$1.0641 / $2.2464 | Buy Now |
DISTI #
2762042
|
Farnell | CARTRIDGE FUSE, SLOW BLOW, 3.15A, 440V RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 85 |
|
$1.2788 / $2.0687 | Buy Now |
|
Ozdisan Elektronik | FUSE CERM 3.15A 440VAC 3AB 3AG | 0 |
|
$1.7593 / $1.9352 | RFQ |
Part Details for 35613150029
35613150029 CAD Models
35613150029 Part Data Attributes:
|
35613150029
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
35613150029
Littelfuse Inc
Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AB | |
Joule Integral-Nom | 36 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 440 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |