Part Details for 3561KTR by Keystone Electronics Corp
Overview of 3561KTR by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3561KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8961
|
Newark | Fuse Clip On Tape And Reel/T&r |Keystone 3561KTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4970 / $0.6070 | Buy Now |
DISTI #
36-3561KCT-ND
|
DigiKey | FUSE CLIP ON TAPE AND REEL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1342 In Stock |
|
$0.3063 / $0.8000 | Buy Now |
DISTI #
534-3561KTR
|
Mouser Electronics | Fuse Clips SMT FUSE CLIP T/R W/END STOP 15A RoHS: Compliant | 0 |
|
$0.3060 / $0.4830 | Order Now |
|
Future Electronics | Kapton Tape Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.4800 / $0.5300 | Buy Now |
DISTI #
BAT6320
|
Rutronik | SMT 2AG/5mm FUSE CLIP RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4120 / $0.4621 | Buy Now |
DISTI #
000000000005843295
|
Sager | Fuse Clips SMT FUSE CLIP T/R W/END STOP 15A Min Qty: 500 | 0 |
|
$0.3296 / $0.5138 | Buy Now |
Part Details for 3561KTR
3561KTR CAD Models
3561KTR Part Data Attributes
|
3561KTR
Keystone Electronics Corp
Buy Now
|
Compare Parts:
3561KTR
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |