Part Details for 3565-2 by Pomona Electronics
Overview of 3565-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3565IMSE#TRPBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C | |
LTC3565IMSE#PBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C | |
LTC3565IDD#TRPBF | Analog Devices | 1.25A, 4MHz, Sync Buck DC/DC C |
Price & Stock for 3565-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F4656
|
Newark | Banana Jack To 12Awg Pin, 24A, Red, Inter Series Connector A:Banana, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Pin Tip, Convert To Positions:1Positions, Convert To Gender:Plug, Colour:Red Rohs Compliant: Yes |Pomona 3565-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$5.9200 / $7.3900 | Buy Now |
DISTI #
501-1863-ND
|
DigiKey | ADAPT PIN 0.093" TO BAN JCK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
206 In Stock |
|
$6.2876 / $6.2900 | Buy Now |
DISTI #
565-3565-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG TEST ADAPTER WITH .093 PIN, RED RoHS: Compliant | 646 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | Conn Banana Jack F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
18 In Stock |
|
$6.5000 / $7.3900 | Buy Now |
DISTI #
69726728
|
Verical | Conn Banana F 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2122 | Americas - 17 |
|
$8.4500 / $9.6070 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 2 |
|
$6.6250 / $7.9500 | Buy Now |
DISTI #
POM-3565-2
|
TME | Measuring tip, 3A, red, Socket size: 4mm, Plating: gold-plated Min Qty: 1 | 0 |
|
$7.5400 / $8.0400 | RFQ |
|
Master Electronics | Conn Banana Jack F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
18 In Stock |
|
$6.5000 / $7.3900 | Buy Now |
DISTI #
35254.1
|
TestEquity LLC | Pomona 3565-2 Banana Jack, Test Adapter, 3 A, Brass, Bright Tin Plated, Red, 3565 Series | 55 |
|
$7.3900 | Buy Now |
Part Details for 3565-2
3565-2 CAD Models
3565-2 Part Data Attributes
|
3565-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3565-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MALE-MALE, POLYVINYLCHLORIDE, 23A | |
Connector Type | INTERCONNECTION DEVICE |