Part Details for 357-020-520-202 by EDAC Inc
Overview of 357-020-520-202 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 357-020-520-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7256
|
Newark | Card Edge Conn, Dual Side, 20Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:20 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 357-020-520-202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $7.3200 | Buy Now |
DISTI #
EDC357202-ND
|
DigiKey | CONN EDGE DUAL FMALE 20POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
193 In Stock |
|
$5.5763 / $9.3600 | Buy Now |
DISTI #
587-357-020
|
Mouser Electronics | Standard Card Edge Connectors 20P SOLDER TAIL 5.08mm ROW SPACE RoHS: Compliant | 41 |
|
$5.0400 / $9.3600 | Buy Now |
|
Future Electronics | 356 Series 20 position 3.96 mm Spacing with Dual Row Board to Board Receptacle RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$6.7000 / $6.8700 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
288 In Stock |
|
$5.2800 / $15.4100 | Buy Now |
DISTI #
2057291
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 20POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8785 / $9.8635 | Buy Now |
DISTI #
2057291
|
Farnell | CARD EDGE CONN, DUAL SIDE, 20POS, TH RoHS: Compliant Min Qty: 25 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$3.0583 / $8.0627 | Buy Now |
|
Master Electronics | Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
288 In Stock |
|
$5.2800 / $15.4100 | Buy Now |
Part Details for 357-020-520-202
357-020-520-202 CAD Models
357-020-520-202 Part Data Attributes
|
357-020-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-020-520-202
EDAC Inc
LO P BLACK CARD EDGE .156X.200
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 2.466 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 357-020-520-202
This table gives cross-reference parts and alternative options found for 357-020-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-020-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857-020-522-212 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 357-020-520-202 vs 857-020-522-212 |
307-020-520-258 | Headers and Edge Type Connector, | EDAC Inc | 357-020-520-202 vs 307-020-520-258 |
357-020-440-202 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 357-020-520-202 vs 357-020-440-202 |
857-020-555-208 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40unc, Black Insulator, | EDAC Inc | 357-020-520-202 vs 857-020-555-208 |
307-020-400-258 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.468, Green Insulator, | EDAC Inc | 357-020-520-202 vs 307-020-400-258 |
307-020-456-202 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 357-020-520-202 vs 307-020-456-202 |
857-020-540-208 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, #4-40unc, Black Insulator, | EDAC Inc | 357-020-520-202 vs 857-020-540-208 |
857-020-442-207 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, M3, Black Insulator, | EDAC Inc | 357-020-520-202 vs 857-020-442-207 |
857-020-456-204 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.156, Black Insulator, | EDAC Inc | 357-020-520-202 vs 857-020-456-204 |
357-020-440-278 | Card Edge Connector, 20 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 357-020-520-202 vs 357-020-440-278 |