Part Details for 357-034-455-212 by EDAC Inc
Overview of 357-034-455-212 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357-034-455-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ9431
|
Newark | Card Edge Connector Rohs Compliant: Yes |Edac 357-034-455-212 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $16.9600 | Buy Now |
DISTI #
151-357-034-455-212-ND
|
DigiKey | CONN EDGE DUAL FMALE 34POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2552 | Buy Now |
DISTI #
587-357-034-455-212
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$15.2100 / $19.4000 | Order Now |
|
Onlinecomponents.com | Card Edge Connector - 34 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount | 0 |
|
$4.8500 / $16.4200 | Buy Now |
Part Details for 357-034-455-212
357-034-455-212 CAD Models
357-034-455-212 Part Data Attributes:
|
357-034-455-212
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-034-455-212
EDAC Inc
Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Hole 0.128, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 3.558 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 357-034-455-212
This table gives cross-reference parts and alternative options found for 357-034-455-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-034-455-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
857-034-424-208 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40unc, Black Insulator, | EDAC Inc | 357-034-455-212 vs 857-034-424-208 |
357-034-442-278 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, | EDAC Inc | 357-034-455-212 vs 357-034-442-278 |
357-034-520-201 | Headers and Edge Type Connector, | EDAC Inc | 357-034-455-212 vs 357-034-520-201 |
307-034-456-207 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | EDAC Inc | 357-034-455-212 vs 307-034-456-207 |
807-034-560-208 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40unc, Green Insulator, | EDAC Inc | 357-034-455-212 vs 807-034-560-208 |
307-034-556-207 | Headers and Edge Type Connector, | EDAC Inc | 357-034-455-212 vs 307-034-556-207 |
807-034-540-203 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 357-034-455-212 vs 807-034-540-203 |
307-034-558-212 | Headers and Edge Type Connector, | EDAC Inc | 357-034-455-212 vs 307-034-558-212 |
357-034-422-278 | Card Edge Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, | EDAC Inc | 357-034-455-212 vs 357-034-422-278 |
357-034-542-202 | Headers and Edge Type Connector, | EDAC Inc | 357-034-455-212 vs 357-034-542-202 |