Datasheets
357-036-500-203 by: EDAC Inc

Headers and Edge Type Connector,

Part Details for 357-036-500-203 by EDAC Inc

Overview of 357-036-500-203 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 357-036-500-203

Part # Distributor Description Stock Price Buy
DISTI # 83AJ0286
Newark Card Edge Connector Rohs Compliant: Yes |Edac 357-036-500-203 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.7300
  • 100 $7.7300
  • 250 $6.5900
  • 500 $5.9400
  • 1,000 $4.7500
$4.7500 / $11.7300 Buy Now
DISTI # 151-357-036-500-203-ND
DigiKey CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 25 $12.2336
$12.2336 Buy Now
DISTI # 587-357-036-500-203
Mouser Electronics Standard Card Edge Connectors Card Edge Connector RoHS: Compliant 0
  • 1 $14.9200
  • 10 $13.2200
  • 25 $12.2300
  • 50 $12.2200
  • 100 $11.9900
  • 250 $11.6500
  • 500 $11.4300
$11.4300 / $14.9200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks 0
  • 25 $8.2900
$8.2900 Buy Now
Onlinecomponents.com Card Edge Connector - 36 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 5 $11.3700
  • 25 $10.2800
  • 50 $9.8000
  • 100 $6.4500
  • 250 $5.2600
  • 500 $4.5300
  • 1,000 $3.8500
$3.8500 / $11.3700 Buy Now

Part Details for 357-036-500-203

357-036-500-203 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

357-036-500-203 Part Data Attributes

357-036-500-203 EDAC Inc
Buy Now Datasheet
Compare Parts:
357-036-500-203 EDAC Inc Headers and Edge Type Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.343 inch
Body Depth 0.473 inch
Body Length 3.714 inch
Connector Type CARD EDGE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 HOLE 0.116
Mounting Option 2 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.282 inch
Termination Type SOLDER
Total Number of Contacts 36
UL Flammability Code 94V-0

Alternate Parts for 357-036-500-203

This table gives cross-reference parts and alternative options found for 357-036-500-203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-036-500-203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
357-036-559-201 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-559-201
357-036-559-203 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-559-203
357-036-540-258 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-540-258
357-036-500-207 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-500-207
357-036-560-268 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-560-268
357-036-520-278 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-520-278
307-036-555-202 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 307-036-555-202
307-036-555-268 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 307-036-555-268
67074 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP TE Connectivity 357-036-500-203 vs 67074
357-036-500-278 Headers and Edge Type Connector, EDAC Inc 357-036-500-203 vs 357-036-500-278

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 357-036-500-203 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 357-036-500-203 by EDAC Inc

  • Please alert me when 357-036-500-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 357-036-500-203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 357-036-500-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 357-036-500-203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 357-036-500-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 357-036-500-203 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: