-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LO P BLACK CARD EDGE .156X.200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H1773
|
Newark | Card Edge Conn, Dual Side, 44Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:44 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 357-044-520-202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7200 / $11.4900 | Buy Now |
DISTI #
EDC357442-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1017 In Stock |
|
$7.9120 / $13.0900 | Buy Now |
DISTI #
587-357-044
|
Mouser Electronics | Standard Card Edge Connectors 44P SOLDER TAIL 5.08mm ROW SPACE RoHS: Compliant | 136 |
|
$7.9000 / $12.8700 | Buy Now |
|
Future Electronics | Card Edge Connector with 44 position 3.96 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$8.8300 / $9.0300 | Buy Now |
|
Future Electronics | Card Edge Connector with 44 position 3.96 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$8.8300 / $9.0300 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 44 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
577 In Stock |
|
$7.7100 / $12.6300 | Buy Now |
DISTI #
79054592
|
Verical | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2412 | Americas - 576 |
|
$10.0238 / $16.2758 | Buy Now |
|
Quest Components | 1 |
|
$5.6400 | Buy Now | |
DISTI #
1530361
|
element14 Asia-Pacific | CARD EDGE CONN, DUAL SIDE, 44POS, TH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3443 / $13.4247 | Buy Now |
DISTI #
1530361
|
Farnell | CARD EDGE CONN, DUAL SIDE, 44POS, TH RoHS: Compliant Min Qty: 25 Lead time: 28 Weeks, 4 Days Container: Each | 0 |
|
$10.6342 / $12.5677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
357-044-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-044-520-202
EDAC Inc
LO P BLACK CARD EDGE .156X.200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 4.338 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 357-044-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-044-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-044-520-212 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-520-212 |
357-044-555-207 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-555-207 |
307-044-558-212 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 307-044-558-212 |
357-044-556-208 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-556-208 |
357-044-559-204 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-559-204 |
307-044-559-203 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 307-044-559-203 |
307-044-540-208 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 307-044-540-208 |
357-044-560-203 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-560-203 |
357-044-555-202 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-555-202 |
357-044-542-203 | Headers and Edge Type Connector, | EDAC Inc | 357-044-520-202 vs 357-044-542-203 |