Part Details for 3570.1210.242 by Comus International
Overview of 3570.1210.242 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3570.1210.242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1210.242
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 500mA, max.150VDC, 10W Min Qty: 1 | 91 |
|
$1.6800 / $1.8600 | Buy Now |