Part Details for 3570.1331.051 by Comus International
Overview of 3570.1331.051 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3570.1331.051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1331.051
|
TME | Relay: reed switch, SPST-NO, Ucoil: 5VDC, 500mA, max.150VDC, 10W Min Qty: 1 | 0 |
|
$1.4500 / $1.6100 | RFQ |
Part Details for 3570.1331.051
3570.1331.051 CAD Models
3570.1331.051 Part Data Attributes
|
3570.1331.051
Comus International
Buy Now
Datasheet
|
Compare Parts:
3570.1331.051
Comus International
Dry Reed Relay, 1 Form A, SPST, MBB, 0.01A (Coil), 7VDC (Coil), 50mW (Coil), 0.5A (Contact), 150VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Body Breadth | 5.08 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 7 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@150VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19mm x 5.08mm x 7.7mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.2 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |