Part Details for 3570.1411.124 by Comus International
Overview of 3570.1411.124 by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3570.1411.124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3570.1411.124
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 500mA, max.200VDC, 10W Min Qty: 1 | 64 |
|
$3.1500 / $3.4700 | Buy Now |
Part Details for 3570.1411.124
3570.1411.124 CAD Models
3570.1411.124 Part Data Attributes
|
3570.1411.124
Comus International
Buy Now
Datasheet
|
Compare Parts:
3570.1411.124
Comus International
Dry Reed Relay, 1 Form A, SPST, MBB, 0.012A (Coil), 16VDC (Coil), 144mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMUS INTERNATIONAL | |
Reach Compliance Code | compliant | |
Body Breadth | 3.81 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 15.24 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Ruthenium | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 0.35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15.24mm x 3.81mm x 6.98mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |