There are no models available for this part yet.
Overview of 3571AM by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3571AM by Burr-Brown Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 2000UV OFFSET-MAX, BIPOLAR, MBFM8 | 3 |
|
$100.1000 | Buy Now |
CAD Models for 3571AM by Burr-Brown Corp
Part Data Attributes for 3571AM by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
, CAN8/9,.5FL
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
O-MBFM-P8
|
JESD-609 Code
|
e0
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-35 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8/9,.5FL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Power
|
YES
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
3 V/us
|
Supply Current-Max
|
35 mA
|
Supply Voltage Limit-Max
|
40 V
|
Supply Voltage-Nom (Vsup)
|
35 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Unity Gain BW-Nom
|
500
|
Voltage Gain-Min
|
50000
|
Alternate Parts for 3571AM
This table gives cross-reference parts and alternative options found for 3571AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3571AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLH0101AK/883 | Operational Amplifier, 1 Func, 7000uV Offset-Max, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Spectrum Control | 3571AM vs FLH0101AK/883 |
5962-9067901HXX | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8, | Apex Microtechnology Inc | 3571AM vs 5962-9067901HXX |
8508902YX | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBFM2, TO-3, 2 PIN | Elantec (RETIRED) | 3571AM vs 8508902YX |
PA02A | Operational Amplifier, 1 Func, 3000uV Offset-Max, Hybrid, MBFM8, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 3571AM vs PA02A |
5962-9082802HXX | Operational Amplifier, 1 Func, 12500uV Offset-Max, MBFM8, TO-3, 8 PIN | Infineon Technologies AG | 3571AM vs 5962-9082802HXX |
PA02M | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | Apex Microtechnology Inc | 3571AM vs PA02M |
OPA511AM | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8, METAL, TO-3, 8 PIN | Burr-Brown Corp | 3571AM vs OPA511AM |
TC1468-HRMVA/HRX | Operational Amplifier, MBFM8, | Teledyne Technologies Inc | 3571AM vs TC1468-HRMVA/HRX |
OPA654AM | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL, TO-3 | Burr-Brown Corp | 3571AM vs OPA654AM |
3580J | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8, | Burr-Brown Corp | 3571AM vs 3580J |