Part Details for 3575 by Inspired LED
Results Overview of 3575 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3575 Information
3575 by Inspired LED is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 50357-5096JLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, Card Connector Style, 96 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 10135752-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit with 2 pos power 20 Amps 26mm | |
| 10135750-101LF | Amphenol Communications Solutions | OCTIS™ -Input Output Connector, field terminable plug kit with 8 pos signal 26mm |
Price & Stock for 3575
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3575INS-ND
|
DigiKey | CAN LIGHT, 24V, SQUARE, WARM WHI Min Qty: 1 Container: Bulk |
0 Bulk |
|
$40.0000 | Buy Now |