-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-357703-000-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
15 In Stock |
|
$542.9900 / $564.3000 | Buy Now |
DISTI #
357703-000
|
Avnet Americas | Backshell Right Angle G Shell Size Aluminum Alloy Electroless Nickel Plated Bag - Bulk (Alt: 357703-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$444.5650 / $534.9850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks Container: Box | 0Box |
|
$508.4900 | Buy Now |
DISTI #
RYCHEX40-AC-90-21-A9-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-90-21-A9-1 | Americas - 0 in Stock |
|
$554.0442 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-90-21-A9-1 RoHS: Compliant |
15 Partner Stock |
|
$541.7600 / $582.4500 | Buy Now |
DISTI #
64132586
|
Verical | 90° 21 Shell Size Electroless Nickel Aluminum Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$509.1700 / $529.1500 | Buy Now |
DISTI #
RYCHEX40-AC-90-21-A9-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCHEX40-AC-90-21-A9-1 | 0 |
|
$554.0442 | Buy Now |
DISTI #
357703-000
|
Avnet Abacus | (Alt: 357703-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
357703-000
|
Avnet Abacus | (Alt: 357703-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HEX40-AC-90-21-A9-1 RoHS: Compliant |
15 Partner Stock |
|
$541.7600 / $582.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
357703-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
357703-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.08 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |