Part Details for 357B0103KAB251P22 by Vishay Intertechnologies
Overview of 357B0103KAB251P22 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357B0103KAB251P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
357B0103KAB251P22
|
Avnet Abacus | Res Conductive Plastic Potentiometer 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (22.2 x 31.4mm) Turret Panel Mount Box (Alt: 357B0103KAB251P22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |