Part Details for 357B0103MXB251P22 by Vishay Intertechnologies
Overview of 357B0103MXB251P22 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 357B0103MXB251P22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9978
|
Newark | Rotary Pot, 10K, 1W, Panel Mount Rohs Compliant: Yes |Vishay 357B0103MXB251P22 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$19.9500 / $27.3800 | Buy Now |
DISTI #
357B0103MXB251P22
|
Avnet Americas | 357 Series 7/8 Inch Potentiometer Conductive Plastic 10K Ohm 20% 1W Plain Shaft 6mm Shaft Diameter Bushing Mount Box - Boxed Product (Development Kits) (Alt: 357B0103MXB251P22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Box | 0 |
|
$14.6623 / $18.6266 | Buy Now |
DISTI #
594-357-00-103
|
Mouser Electronics | Potentiometers 7/8" 10Kohms no stop Plain Shaft 6mm dia RoHS: Compliant | 0 |
|
$16.7600 / $17.5500 | Order Now |
|
Future Electronics | Potentiometers 7/8 10 KOhms No Stop Plain Shaft 6mm Dia RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$20.4300 / $20.6500 | Buy Now |
Part Details for 357B0103MXB251P22
357B0103MXB251P22 CAD Models
357B0103MXB251P22 Part Data Attributes:
|
357B0103MXB251P22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
357B0103MXB251P22
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, -600,600ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Bushing Mount | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 9.3 mm | |
Package Style | Panel Mount | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 340 deg | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 20% |