Part Details for 357B0502MXB250S22 by Vishay Intertechnologies
Overview of 357B0502MXB250S22 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357B0502MXB250S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
357B0502MXB250S22
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Linear, 1 W, � 20% (Alt: 357B0502MXB250S22) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |