Part Details for 357B2102MAB251S22 by Vishay Spectrol
Overview of 357B2102MAB251S22 by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 357B2102MAB251S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP357B2-1.0K-ND
|
DigiKey | POT 1K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
60 In Stock |
|
$14.3272 / $24.7000 | Buy Now |