Part Details for 35805-6200-A00GF by 3M Interconnect
Overview of 35805-6200-A00GF by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for 35805-6200-A00GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R1165
|
Newark | Wire-Board Connector, Plug, 5 Position, 3Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3Mm, No. Of Rows:1 Row, No. Of Contacts:5Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 35805-6200-A00GF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.6700 | Buy Now |
DISTI #
517-35805-6200-A00GF
|
Mouser Electronics | Headers & Wire Housings 5P IDC 3MM PANEL MNT PWR CLMP WIREMNT PL RoHS: Compliant | 0 |
|
$3.8400 / $6.9300 | Order Now |
DISTI #
35805-6200-A00GF
|
TTI | Headers & Wire Housings 5P IDC 3MM PANEL MNT PWR CLMP WIREMNT PL RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.6200 / $4.2800 | Buy Now |
Part Details for 35805-6200-A00GF
35805-6200-A00GF CAD Models
35805-6200-A00GF Part Data Attributes
|
35805-6200-A00GF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
35805-6200-A00GF
3M Interconnect
5 CONTACT(S), MALE, POWER CONNECTOR, IDC, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.402 inch | |
Body Depth | 1.22 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (98) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 358 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Material | POLYAMIDE | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |