| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| OMA512SDB | International Rectifier | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDIP12 | 3580J vs OMA512SDB |
| PA10M/883 | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 12000uV Offset-Max, Hybrid, MBFM8 | 3580J vs PA10M/883 |
| 3582J | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8 | 3580J vs 3582J |
| 5962-9082801HZX | Infineon Technologies AG | Check for Price | Operational Amplifier, 1 Func, 12500uV Offset-Max, MDFM10 | 3580J vs 5962-9082801HZX |
| PA73 | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8 | 3580J vs PA73 |
| LH0101K-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, MBFM8 | 3580J vs LH0101K-T |
| PA82J | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8 | 3580J vs PA82J |
| 5962-9082801HXA | Micron Technology Inc | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, Hybrid, BFM8 | 3580J vs 5962-9082801HXA |
| LH0101K | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, MBFM8 | 3580J vs LH0101K |
| 3571AM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBFM8 | 3580J vs 3571AM |
Part Details for 3580J by Texas Instruments
Results Overview of 3580J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3580J Information
3580J by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 3580J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8 | 3976 |
|
RFQ |
US Tariff Estimator: 3580J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3580J Part Data Attributes
|
|
3580J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3580J
Texas Instruments
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBFM8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, To-3, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | O-MBFM-P8 | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -35 V | |
| Neg Supply Voltage-Nom (Vsup) | -35 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | TO-3 | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 15 V/Us | |
| Supply Current-Max | 6.5 Ma | |
| Supply Voltage Limit-Max | 35 V | |
| Supply Voltage-Nom (Vsup) | 35 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 100000 | |
| Wideband | Yes |
Alternate Parts for 3580J
This table gives cross-reference parts and alternative options found for 3580J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3580J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.