Part Details for 3582/60-SL005 by Alpha Wire
Overview of 3582/60-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3582/60-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 60 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
25 In Stock |
|
$738.0700 / $781.6800 | Buy Now |
|
Master Electronics | Flat Cable 60 Conductors 0.635mm 30AWG Solid Bare Copper 300VAC - 30.48m (100ft)/Spool RoHS: Compliant |
25 In Stock |
|
$738.0700 / $781.6800 | Buy Now |