Part Details for 3582-C-440-AL by RAF Electronic Hardware
Overview of 3582-C-440-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-825MLC | Coilcraft Inc | General Purpose Inductor, 8200uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-822 | Coilcraft Inc | General Purpose Inductor, | |
LPS6235-822MRC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 3582-C-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3582-C-440-AL-ND
|
DigiKey | HEX SWAGE STANDOFFPLAIN ALUMINUM Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF3582-C-440-AL
|
DB Roberts | 0 |
|
RFQ |
Part Details for 3582-C-440-AL
3582-C-440-AL CAD Models
3582-C-440-AL Part Data Attributes
|
3582-C-440-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
3582-C-440-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |