| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3583JM | Rochester Electronics LLC | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, MBFM8, HERMETIC SEALED, TO-3, 8 PIN | 3583AM vs 3583JM |
| 5962-9162101HXA | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8 | 3583AM vs 5962-9162101HXA |
| PA73M | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, MBFM8 | 3583AM vs PA73M |
| 5962-9162101HXC | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 5700uV Offset-Max, Hybrid, MBFM8 | 3583AM vs 5962-9162101HXC |
| PA83 | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8 | 3583AM vs PA83 |
| PA73M | Apex Microtechnology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, Hybrid, MBFM8 | 3583AM vs PA73M |
| PA73M/883 | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 17200uV Offset-Max, MBFM8 | 3583AM vs PA73M/883 |
| PA83M/883 | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 5700uV Offset-Max, BIPolar, MBFM8 | 3583AM vs PA83M/883 |
| 5962-9162101HXX | Cirrus Logic | Check for Price | Operational Amplifier, 1 Func, 5700uV Offset-Max, MBFM8 | 3583AM vs 5962-9162101HXX |
| 3583JM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8 | 3583AM vs 3583JM |
Part Details for 3583AM by Texas Instruments
Results Overview of 3583AM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3583AM Information
3583AM by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 3583AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8 | 4091 |
|
RFQ |
US Tariff Estimator: 3583AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3583AM Part Data Attributes
|
|
3583AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3583AM
Texas Instruments
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBFM8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-204AA | |
| Package Description | Hermetic Sealed, To-3, 8 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00002 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | O-MBFM-P8 | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage-Nom (Vsup) | -150 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | TO-3 | |
| Package Equivalence Code | CAN8/9,.5FL | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | Yes | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Slew Rate-Nom | 30 V/Us | |
| Supply Current-Max | 17 Ma | |
| Supply Voltage-Nom (Vsup) | 150 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 5000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No |
Alternate Parts for 3583AM
This table gives cross-reference parts and alternative options found for 3583AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3583AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.