Part Details for 35868 by MENDA
Overview of 35868 by MENDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35868
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y6322
|
Newark | Vacuum Cleanr, 17.8" X 7.8" X 9.3", 11Lb, Power Type:-, Power Rating:-, Capacity:-, Flow Rate:-, Suction:1295.4Mm, Length:17.8", Height:9.3", Width:7.8", Weight:11Lb, Product Range:-, Plug Type:- Rohs Compliant: Yes |Menda 35868 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.4300 | Buy Now |
DISTI #
809-35868
|
Mouser Electronics | Soldering & Desoldering Stations VACUUM, ESD SERVICE, 220VAC NO POWER CORD | 0 |
|
$343.5100 / $348.6700 | Order Now |