Part Details for 35883 by Molex
Overview of 35883 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H8622
|
Newark | Ps200-3 Rotating Eye |Molex 35883 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.1700 / $329.4900 | Buy Now |
DISTI #
10210485
|
TestEquity LLC | Molex 35883 Heavy Duty Wire Mesh Pulling Grip, Double Weave, Rotating Eye, Standard Mesh Length 0.914m (36.00"), Approximate Break Strength 12337.71kg (27200 lbs) | 2 |
|
$340.4000 | Buy Now |