Part Details for 3590P-1-104L by Bourns Inc
Overview of 3590P-1-104L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
PL140-104L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 3590P-1-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8023
|
Newark | Precision Pot-7/8" 22Mm Dia 10T Ww /Tray Packaging Rohs Compliant: Yes |Bourns 3590P-1-104L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6600 / $13.0000 | Buy Now |
DISTI #
3590P-1-104L-ND
|
DigiKey | POT 100K OHM 2W WIREWOUND LINEAR Min Qty: 100 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3808 | Buy Now |
DISTI #
3590P-1-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590P-1-104L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$11.1237 / $12.6366 | Buy Now |
DISTI #
652-3590P-1-104L
|
Mouser Electronics | Precision Potentiometers PRECISION POT 100K 7/8" 22MM DIA 10T WW RoHS: Compliant | 0 |
|
$13.9600 / $14.3800 | Order Now |
DISTI #
73195738
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3590P-1-104L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $18.1500 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.2100 / $17.8000 | Buy Now |
|
Master Electronics | Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$12.2100 / $17.8000 | Buy Now |
Part Details for 3590P-1-104L
3590P-1-104L CAD Models
3590P-1-104L Part Data Attributes
|
3590P-1-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590P-1-104L
Bourns Inc
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, -50,50ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |