Part Details for 3590P-291-501 by Bourns Inc
Overview of 3590P-291-501 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 3590P-291-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole |
50 In Stock |
|
$11.7600 / $54.5000 | Buy Now |
DISTI #
51549704
|
Verical | Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Date Code: 1503 | Americas - 50 |
|
$17.5498 / $68.3814 | Buy Now |
|
Master Electronics | Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole |
50 In Stock |
|
$11.7600 / $54.5000 | Buy Now |
Part Details for 3590P-291-501
3590P-291-501 CAD Models
3590P-291-501 Part Data Attributes:
|
3590P-291-501
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590P-291-501
Bourns Inc
RES,TAPPED,WIREWOUND,500 OHMS,5% +/-TOL,-50,50PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Round | |
Manufacturer Series | 3590 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | PCB Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 3590 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |