-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3205
|
Newark | Wirewound Potentiometer, 1Kohm, 5%, 2W, Track Resistance:1Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-102L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 168 |
|
$11.4300 / $17.4700 | Buy Now |
DISTI #
3590S-2-102L-ND
|
DigiKey | POT 1K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1022 In Stock |
|
$11.1398 / $19.3100 | Buy Now |
DISTI #
3590S-2-102L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-2-102L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1913 / $10.4413 | Buy Now |
DISTI #
652-3590S-2-102L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn RoHS: Compliant | 0 |
|
$10.6600 / $16.7500 | Order Now |
DISTI #
70153739
|
RS | Potentiometer Wirewound 3590 Series 1 kOhms 10 Turns 2W Linear Shaft Dia 0.248 | Bourns 3590S-2-102L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 23 |
|
$12.0100 / $16.9200 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount. RoHS: Compliant |
195 In Stock |
|
$9.4200 / $11.4600 | Buy Now |
DISTI #
3590S-2-102L
|
TTI | Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 637 In Stock |
|
$9.7100 / $13.5800 | Buy Now |
DISTI #
3590S-2-102L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 1 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-2-102L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1913 / $10.4413 | Buy Now |
DISTI #
3590S-2-102L
|
TME | Potentiometer: shaft, multiturn, 1kΩ, 2W, ±5%, 6.35mm, linear, IP40 Min Qty: 1 | 89 |
|
$15.1400 / $17.8300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 7 | 400 |
|
$20.9844 / $21.4491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-2-102L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-102L
Bourns Inc
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.59 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 3590S-2-102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3590S-2-102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3590S-2-102 | RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 1000ohm | Bourns Inc | 3590S-2-102L vs 3590S-2-102 |