Part Details for 3590S-2-104L by Bourns Inc
Overview of 3590S-2-104L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 3590S-2-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K3207
|
Newark | Wirewound Potentiometer, 100Kohm, 5%, 2W, Track Resistance:100Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590S Series, Potentiometer Mounting:Bushing Mount Rohs Compliant: Yes |Bourns 3590S-2-104L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$15.0200 / $25.0400 | Buy Now |
DISTI #
3590S-2-104L-ND
|
DigiKey | POT 100K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
286 In Stock |
|
$13.9640 / $24.0800 | Buy Now |
DISTI #
3590S-2-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-2-104L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.9187 / $13.5397 | Buy Now |
DISTI #
62K3207
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: 62K3207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 88 Partner Stock |
|
$16.0200 / $24.0000 | Buy Now |
DISTI #
652-3590S-2-104L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 100Kohms 0.25% 10turn RoHS: Compliant | 448 |
|
$13.9600 / $23.8900 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer - 100K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount. RoHS: Compliant |
50 In Stock |
|
$12.4400 / $14.4900 | Buy Now |
DISTI #
3590S-2-104L
|
TTI | Precision Potentiometers 7/8"WW 100Kohms 0.25% 10turn pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 130 In Stock |
|
$12.8200 / $14.7800 | Buy Now |
DISTI #
3590S-2-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-2-104L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.9187 / $13.5397 | Buy Now |
DISTI #
62K3207
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: 62K3207) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 88 Partner Stock |
|
$16.0200 / $24.0000 | Buy Now |
DISTI #
3590S-2-104L
|
TME | Potentiometer: shaft, multiturn, 100kΩ, 2W, ±5%, 6.35mm, linear Min Qty: 1 | 64 |
|
$16.1100 / $20.7300 | Buy Now |
Part Details for 3590S-2-104L
3590S-2-104L CAD Models
3590S-2-104L Part Data Attributes
|
3590S-2-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-104L
Bourns Inc
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.59 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |