-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2718
|
Newark | Rotary Potentiometer, Wirewound, 3590S Series, 2 Kohm, Linear, 10, 2 W, Panel Rohs Compliant: Yes |Bourns 3590S-2-202L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$11.9800 / $17.8500 | Buy Now |
DISTI #
62K3209
|
Newark | Wirewound Potentiometer, 2Kohm, 5%, 2W, Track Resistance:2Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:3590S Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-202L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$11.9800 / $17.8500 | Buy Now |
DISTI #
3590S-2-202L-ND
|
DigiKey | POT 2K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
749 In Stock |
|
$13.3678 / $19.3100 | Buy Now |
DISTI #
3590S-2-202L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 2 kOhm, 10Turn, Linear, 2 W, ± 5% - Trays (Alt: 3590S-2-202L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.1913 / $10.4413 | Buy Now |
DISTI #
652-3590S-2-202L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 2Kohms 0.25% 10turn RoHS: Compliant | 200 |
|
$12.4900 / $16.8200 | Buy Now |
DISTI #
V36:1790_06238363
|
Arrow Electronics | Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2204 | Americas - 95 |
|
$11.6290 / $16.6200 | Buy Now |
DISTI #
70153742
|
RS | Potentiometer Wirewound 3590 Series 2 kOhms 10 Turns 2W Linear Shaft Dia 0.248 | Bourns 3590S-2-202L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8 |
|
$12.1800 / $17.1600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount RoHS: Compliant |
187 In Stock |
|
$10.8100 / $11.8900 | Buy Now |
DISTI #
56032257
|
Verical | Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2121 | Americas - 180 |
|
$13.1152 / $15.5670 | Buy Now |
DISTI #
63055684
|
Verical | Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 95 |
|
$11.6290 / $16.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-2-202L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-2-202L
Bourns Inc
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, -50,50ppm/Cel, 10 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.59 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 2000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 3590S-2-202L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3590S-2-202L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3590S-2-202 | RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 2000ohm | Bourns Inc | 3590S-2-202L vs 3590S-2-202 |
3590P-2-202 | RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 2000ohm | Bourns Inc | 3590S-2-202L vs 3590P-2-202 |
3590S-1-202 | RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 2000ohm | Bourns Inc | 3590S-2-202L vs 3590S-1-202 |