Part Details for 3590S-4-104L by Bourns Inc
Overview of 3590S-4-104L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
PL140-104L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 3590S-4-104L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3651
|
Newark | Res, wirewound,100Kohms,5+/-% Tol Rohs Compliant: Yes |Bourns 3590S-4-104L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0400 / $17.8700 | Buy Now |
DISTI #
3590S-4-104L-ND
|
DigiKey | POT 100K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
60 In Stock |
|
$19.1617 / $29.6700 | Buy Now |
DISTI #
3590S-4-104L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 100 kOhm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3590S-4-104L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$15.3000 / $17.3808 | Buy Now |
DISTI #
652-3590S-4-104L
|
Mouser Electronics | Precision Potentiometers 7/8"WW 100Kohms 0.25% 10turn RoHS: Compliant | 13 |
|
$19.1600 / $29.6700 | Buy Now |
DISTI #
70153747
|
RS | Potentiometer Wirewound 3590 Series 100 kOhm 10 Turns 2W Linear Shaft Dia 0.2497 | Bourns 3590S-4-104L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4600 / $29.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount RoHS: Compliant |
48 In Stock |
|
$18.6900 / $30.5900 | Buy Now |
DISTI #
53534311
|
Verical | Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 46 |
|
$34.5670 / $39.7670 | Buy Now |
DISTI #
3590S-4-104L
|
TME | Potentiometer: shaft, multiturn, 100kΩ, 2W, ±5%, 6.35mm, linear Min Qty: 100 | 0 |
|
$20.1600 | RFQ |
|
Master Electronics | Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount RoHS: Compliant |
48 In Stock |
|
$18.6900 / $30.5900 | Buy Now |
Part Details for 3590S-4-104L
3590S-4-104L CAD Models
3590S-4-104L Part Data Attributes
|
3590S-4-104L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-4-104L
Bourns Inc
RES,TAPPED,WIREWOUND,100K OHMS,5% +/-TOL,-50,50PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |