-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res,Tapped,Wirewound,200 Ohms,5% +/-Tol,-50,50ppm TC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 | |
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M2953
|
Newark | Precision Pot-7/8 22Mm Diameter 10T Ww Rohs Compliant: Yes |Bourns 3590S-4-201L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 / $14.5400 | Buy Now |
DISTI #
118-3590S-4-201L-ND
|
DigiKey | POT 200 OHM 2W WIREWOUND LINEAR Min Qty: 100 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0921 | Buy Now |
DISTI #
3590S-4-201L
|
Avnet Americas | Rotary Potentiometer, Wirewound, 200 Ohm, 10Turn, Linear, 2 W, ? 5% - Trays (Alt: 3590S-4-201L) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.4475 / $14.1404 | Buy Now |
DISTI #
652-3590S-4-201L
|
Mouser Electronics | Precision Potentiometers 7/8IN WW 200 OHMS 0.25% 10turn RoHS: Compliant | 99 |
|
$15.8000 / $25.1500 | Buy Now |
DISTI #
73195755
|
RS | PRECISION POT-7/8, 22MM, DIA, 10T, WWTray Packaging | Bourns 3590S-4-201L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2700 / $20.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3590S-4-201L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3590S-4-201L
Bourns Inc
Res,Tapped,Wirewound,200 Ohms,5% +/-Tol,-50,50ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Round | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22.22 mm | |
Package Length | 18.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |