There are no models available for this part yet.
Overview of 3591-3CNPF285 by HeliCoil
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL73591SEHVX | Renesas Electronics Corporation | Radiation Hardened 100µA and 1mA Precision Current Sources, DIE, / |
Price & Stock for 3591-3CNPF285 by HeliCoil
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 1524 |
|
Buy Now | ||||
DISTI #
HEL3591-3CNPF285
|
DB Roberts | 5547 |
|
$0.4600 / $0.5100 | Buy Now |