Part Details for 35MS510MEFCT55X5 by Rubycon Corporation
Overview of 35MS510MEFCT55X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS510MEFCT55X5
35MS510MEFCT55X5 CAD Models
35MS510MEFCT55X5 Part Data Attributes:
|
35MS510MEFCT55X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS510MEFCT55X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 27 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 35MS510MEFCT55X5
This table gives cross-reference parts and alternative options found for 35MS510MEFCT55X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS510MEFCT55X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL213430109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35MS510MEFCT55X5 vs MAL213430109E3 |
35MS510MCC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35MS510MEFCT55X5 vs 35MS510MCC5X5 |
35MS510MKC5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS510MEFCT55X5 vs 35MS510MKC5X5 |
MCUMHR35V106M5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SPC Multicomp | 35MS510MEFCT55X5 vs MCUMHR35V106M5X5 |
35MS510MCE5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35MS510MEFCT55X5 vs 35MS510MCE5X5 |
SE1V106M05005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MS510MEFCT55X5 vs SE1V106M05005FS |
35MS510MFA5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS510MEFCT55X5 vs 35MS510MFA5X5 |
35MS510MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 35MS510MEFCT55X5 vs 35MS510MEFCTZ5X5 |
UML1V100MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35MS510MEFCT55X5 vs UML1V100MDD |
MAL213470109E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 35MS510MEFCT55X5 vs MAL213470109E3 |