There are no models available for this part yet.
Overview of 35MS510MT56.3X5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
CAD Models for 35MS510MT56.3X5 by Rubycon Corporation
Part Data Attributes for 35MS510MT56.3X5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0035 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
TAPE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
35 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 35MS510MT56.3X5
This table gives cross-reference parts and alternative options found for 35MS510MT56.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS510MT56.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A7106M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS510MT56.3X5 vs B41004A7106M006 |
1VRCH00010MFA5X5L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 35MS510MT56.3X5 vs 1VRCH00010MFA5X5L |
UVP1V100MDA1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 35MS510MT56.3X5 vs UVP1V100MDA1CV |
LNX1V100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | 35MS510MT56.3X5 vs LNX1V100 |
UMC1V100MDJ1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 5 MML RADIAL LEADED | Nichicon Corporation | 35MS510MT56.3X5 vs UMC1V100MDJ1TP |
UES1V100MEJ1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 35MS510MT56.3X5 vs UES1V100MEJ1CV |
NS1V106M6L007PC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MML RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 35MS510MT56.3X5 vs NS1V106M6L007PC |
1LL1VAB106MAP05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS510MT56.3X5 vs 1LL1VAB106MAP05011 |
35TWL10MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS510MT56.3X5 vs 35TWL10MFA5X11 |
B41002A7106M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS510MT56.3X5 vs B41002A7106M007 |