There are no models available for this part yet.
Overview of 35MS515MEFCFA6.3X5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
CAD Models for 35MS515MEFCFA6.3X5 by Rubycon Corporation
Part Data Attributes for 35MS515MEFCFA6.3X5 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
15 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.00525 mA
|
Length
|
5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
35 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.14
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 35MS515MEFCFA6.3X5
This table gives cross-reference parts and alternative options found for 35MS515MEFCFA6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS515MEFCFA6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MS515M6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515M6.3X5 |
35MS515MCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MCC6.3X5 |
35MS515MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MEFCT56.3X5 |
35MS515MT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MT56.3X5 |
SS150M035E050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15uF, | Capxon International Electronics Co Ltd | 35MS515MEFCFA6.3X5 vs SS150M035E050 |
35MS515MEFCCC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MEFCCC6.3X5 |
SE1V156M6L005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MS515MEFCFA6.3X5 vs SE1V156M6L005CS |
SE1V156M6L005FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MS515MEFCFA6.3X5 vs SE1V156M6L005FS |
35MS515MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MCE6.3X5 |
35MS515MEFCCA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS515MEFCFA6.3X5 vs 35MS515MEFCCA6.3X5 |