Part Details for 35MS515MEFCKC6.3X5 by Rubycon Corporation
Overview of 35MS515MEFCKC6.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS515MEFCKC6.3X5
35MS515MEFCKC6.3X5 CAD Models
35MS515MEFCKC6.3X5 Part Data Attributes:
|
35MS515MEFCKC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS515MEFCKC6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00525 mA | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35MS515MEFCKC6.3X5
This table gives cross-reference parts and alternative options found for 35MS515MEFCKC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS515MEFCKC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MS515MEFCTZ6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 35MS515MEFCKC6.3X5 vs 35MS515MEFCTZ6.3X5 |
35MS515MCE6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF | Rubycon Corporation | 35MS515MEFCKC6.3X5 vs 35MS515MCE6.3X5 |
35MS515MEFCT56.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, | Rubycon Corporation | 35MS515MEFCKC6.3X5 vs 35MS515MEFCT56.3X5 |
35MS515MFA6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS515MEFCKC6.3X5 vs 35MS515MFA6.3X5 |
SE1V156M6L005CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 35MS515MEFCKC6.3X5 vs SE1V156M6L005CS |
35MS515MKC6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS515MEFCKC6.3X5 vs 35MS515MKC6.3X5 |