Part Details for 35MS515MFA8X5 by Rubycon Corporation
Overview of 35MS515MFA8X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS515MFA8X5
35MS515MFA8X5 CAD Models
35MS515MFA8X5 Part Data Attributes
|
35MS515MFA8X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS515MFA8X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00525 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 35MS515MFA8X5
This table gives cross-reference parts and alternative options found for 35MS515MFA8X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS515MFA8X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1VAB156MAN05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1SA1VAB156MAN05011 |
1SA1VAB156MAP05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1SA1VAB156MAP05011 |
SR035M0015A5F-1840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 35MS515MFA8X5 vs SR035M0015A5F-1840 |
B41004A7156M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS515MFA8X5 vs B41004A7156M016 |
1NP1VAB156MAS05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1NP1VAB156MAS05011 |
1LL1VAB156MA505011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1LL1VAB156MA505011 |
1SK1VAB156MAU05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1SK1VAB156MAU05007 |
1SK1VAB156MFS05007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1SK1VAB156MFS05007 |
UKL1V150MDAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 35MS515MFA8X5 vs UKL1V150MDAANACV |
1NP1VAB156MAP05011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS515MFA8X5 vs 1NP1VAB156MAP05011 |