Part Details for 35MS533MKC6.3X5 by Rubycon Corporation
Overview of 35MS533MKC6.3X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS533MKC6.3X5
35MS533MKC6.3X5 CAD Models
35MS533MKC6.3X5 Part Data Attributes
|
35MS533MKC6.3X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS533MKC6.3X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 46 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 35MS533MKC6.3X5
This table gives cross-reference parts and alternative options found for 35MS533MKC6.3X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS533MKC6.3X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU1V336M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS533MKC6.3X5 vs AU1V336M1012MSS |
BSME350EMC330MHB5D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 35MS533MKC6.3X5 vs BSME350EMC330MHB5D |
UVR1V330MDA1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | 35MS533MKC6.3X5 vs UVR1V330MDA1TP |
ECEA1VU330E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 35MS533MKC6.3X5 vs ECEA1VU330E |
1NR1VAB336MAP6L011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 35MS533MKC6.3X5 vs 1NR1VAB336MAP6L011 |
USW1V330MDA1BB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 35MS533MKC6.3X5 vs USW1V330MDA1BB |
1SK1VAB336MAP6L007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 35MS533MKC6.3X5 vs 1SK1VAB336MAP6L007 |
UVR1V330MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35MS533MKC6.3X5 vs UVR1V330MDD1TE |
35VNA33MCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS533MKC6.3X5 vs 35VNA33MCA6.3X11 |
35NA33MKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS533MKC6.3X5 vs 35NA33MKC5X11 |