Part Details for 35MS53R3M3.5X5 by Rubycon Corporation
Overview of 35MS53R3M3.5X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS53R3M3.5X5
35MS53R3M3.5X5 CAD Models
35MS53R3M3.5X5 Part Data Attributes
|
35MS53R3M3.5X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS53R3M3.5X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 12 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 35MS53R3M3.5X5
This table gives cross-reference parts and alternative options found for 35MS53R3M3.5X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS53R3M3.5X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR035M3R30AZS-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 35MS53R3M3.5X5 vs SR035M3R30AZS-1625 |
SR035M3R30Y1I | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 35MS53R3M3.5X5 vs SR035M3R30Y1I |
35NW53.3MEFCT55X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS53R3M3.5X5 vs 35NW53.3MEFCT55X5 |
SR035M3R30B2S-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 35MS53R3M3.5X5 vs SR035M3R30B2S-1625 |
35MV3R3SWN+T | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MML RADIAL LEADED | SUN Electronic Industries Corporation | 35MS53R3M3.5X5 vs 35MV3R3SWN+T |
UMR1V3R3MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35MS53R3M3.5X5 vs UMR1V3R3MDD |
B41002A7335M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS53R3M3.5X5 vs B41002A7335M008 |
B41004A7335M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS53R3M3.5X5 vs B41004A7335M007 |
B41002A7335M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS53R3M3.5X5 vs B41002A7335M000 |
B41004A7335M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 35MS53R3M3.5X5 vs B41004A7335M002 |