Part Details for 35MS53R3MEFCT54X5 by Rubycon Corporation
Overview of 35MS53R3MEFCT54X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35MS53R3MEFCT54X5
35MS53R3MEFCT54X5 CAD Models
35MS53R3MEFCT54X5 Part Data Attributes
|
35MS53R3MEFCT54X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35MS53R3MEFCT54X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 12 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 35MS53R3MEFCT54X5
This table gives cross-reference parts and alternative options found for 35MS53R3MEFCT54X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35MS53R3MEFCT54X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM3R3M35TR4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 35MS53R3MEFCT54X5 vs RM3R3M35TR4X5 |
RM3R3M35TB4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 35MS53R3MEFCT54X5 vs RM3R3M35TB4X5 |
UMW1V3R3MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | Nichicon Corporation | 35MS53R3MEFCT54X5 vs UMW1V3R3MDD1TP |
UMA1V3R3MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 35MS53R3MEFCT54X5 vs UMA1V3R3MDD1CT |
35MS53R3MEFC4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35MS53R3MEFCT54X5 vs 35MS53R3MEFC4X5 |
RM3R3M35TR264X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 35MS53R3MEFCT54X5 vs RM3R3M35TR264X5 |
RM3R3M35CF24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | 35MS53R3MEFCT54X5 vs RM3R3M35CF24X5 |
UMW1V3R3MDD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | 35MS53R3MEFCT54X5 vs UMW1V3R3MDD1BA |
UMW1V3R3MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 35MS53R3MEFCT54X5 vs UMW1V3R3MDD |
ESRM350EC53R3MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | 35MS53R3MEFCT54X5 vs ESRM350EC53R3MD05D |