Part Details for 35NA22MEFC5X11 by Rubycon Corporation
Overview of 35NA22MEFC5X11 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35NA22MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant |
2750 In Stock |
|
$0.0540 / $0.2080 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 22uF - 20% - 35VDC - 5mm dia x 11mm - -40 to 85°C RoHS: Compliant |
2750 In Stock |
|
$0.0540 / $0.2080 | Buy Now |
Part Details for 35NA22MEFC5X11
35NA22MEFC5X11 CAD Models
35NA22MEFC5X11 Part Data Attributes:
|
35NA22MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35NA22MEFC5X11
Rubycon Corporation
CAP ALUM 22UF 20% 35V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0231 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 65 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |