Part Details for 35NHG000B by Eaton Corporation
Overview of 35NHG000B by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35NHG000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R6077
|
Avnet Americas | Fuse NH 35A 500V 2-Pin Screw Holder - Bulk (Alt: 08R6077) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 68 Partner Stock |
|
$10.2900 / $11.4000 | Buy Now |
DISTI #
35NHG000B
|
Avnet Americas | Fuse NH 35A 500V 2-Pin Screw Holder - Bulk (Alt: 35NHG000B) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$39.5520 / $43.8780 | Buy Now |
DISTI #
504-35NHG000B
|
Mouser Electronics | Specialty Fuses 35A 500V GL/GG SIZE 000 DUAL IN RoHS: Compliant | 9 |
|
$42.6200 / $72.3400 | Buy Now |
DISTI #
67549511
|
Verical | Fuse NH 35A 500V Holder Screw 54 X 21 X 53mm CE/IEC/VDE RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1816 | Americas - 3 |
|
$53.5470 / $62.3220 | Buy Now |
Part Details for 35NHG000B
35NHG000B CAD Models
35NHG000B Part Data Attributes
|
35NHG000B
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
35NHG000B
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 49 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 000 | |
Joule Integral-Nom | 2400 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; DIN; IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |